MAC16CNG is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Littelfuse Inc.
In Stock: 978
Unit Price: kr.30.50000
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Similar


STMicroelectronics
In Stock: 1.947
Unit Price: kr.11.73000
Datasheet

Similar


STMicroelectronics
In Stock: 1.513
Unit Price: kr.11.22000
Datasheet

Similar


STMicroelectronics
In Stock: 940
Unit Price: kr.10.97000
Datasheet

Similar


STMicroelectronics
In Stock: 1.958
Unit Price: kr.13.06000
Datasheet

Similar


STMicroelectronics
In Stock: 3.817
Unit Price: kr.9.76000
Datasheet
TRIAC Standard 800 V 16 A Through Hole TO-220AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAC16CNG

DigiKey Part Number
MAC16CNGOS-ND
Manufacturer
Manufacturer Product Number
MAC16CNG
Description
TRIAC 800V 16A TO220AB
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
TRIAC Standard 800 V 16 A Through Hole TO-220AB
Datasheet
 Datasheet
EDA/CAD Models
MAC16CNG Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Gate Trigger (Igt) (Max)
35 mA
Manufacturer
Littelfuse Inc.
Current - Hold (Ih) (Max)
50 mA
Packaging
Tube
Configuration
Single
Part Status
Active
Operating Temperature
-40°C ~ 125°C (TJ)
Triac Type
Standard
Mounting Type
Through Hole
Voltage - Off State
800 V
Package / Case
TO-220-3
Current - On State (It (RMS)) (Max)
16 A
Supplier Device Package
TO-220AB
Voltage - Gate Trigger (Vgt) (Max)
1.5 V
Base Product Number
Current - Non Rep. Surge 50, 60Hz (Itsm)
150A @ 60Hz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
Q8016RH4TPLittelfuse Inc.978Q8016RH4TP-NDkr.30.50000Direct
Q8016RH6Littelfuse Inc.0Q8016RH6-NDkr.0.00000Similar
BTB16-800CWRGSTMicroelectronics1.947497-4182-5-NDkr.11.73000Similar
T1235T-8TSTMicroelectronics1.513497-13995-5-NDkr.11.22000Similar
T1635T-8TSTMicroelectronics940497-13998-5-NDkr.10.97000Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tube
QuantityUnit PriceExt Price
1.000kr.6.70468kr.6,704.68
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.6.70468
Unit Price with VAT:kr.8.38085