
BTB24-800BRG | |
|---|---|
DigiKey Part Number | 497-2429-ND |
Manufacturer | |
Manufacturer Product Number | BTB24-800BRG |
Description | TRIAC 800V 25A TO220 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | TRIAC Standard 800 V 25 A Through Hole TO-220 |
Datasheet | Datasheet |
EDA/CAD Models | BTB24-800BRG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Triac Type | Standard | |
Voltage - Off State | 800 V | |
Current - On State (It (RMS)) (Max) | 25 A | |
Voltage - Gate Trigger (Vgt) (Max) | 1.3 V | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 250A, 260A | |
Current - Gate Trigger (Igt) (Max) | 50 mA | |
Current - Hold (Ih) (Max) | 80 mA | |
Configuration | Single | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 | |
Supplier Device Package | TO-220 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.14.98000 | kr.14.98 |
| 50 | kr.7.29980 | kr.364.99 |
| 100 | kr.6.55170 | kr.655.17 |
| 500 | kr.5.24032 | kr.2,620.16 |
| 1.000 | kr.4.81862 | kr.4,818.62 |
| 2.000 | kr.4.46410 | kr.8,928.20 |
| 5.000 | kr.4.17280 | kr.20,864.00 |
| Unit Price without VAT: | kr.14.98000 |
|---|---|
| Unit Price with VAT: | kr.18.72500 |

