SH32B105K101CT is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TDK
In Stock: 34
Unit Price: kr.4.44000
Datasheet

Parametric Equivalent


TDK
In Stock: 139
Unit Price: kr.5.83000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.1.36676
Datasheet

Parametric Equivalent


YAGEO
In Stock: 3.983
Unit Price: kr.5.71000
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: kr.5.42856
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 1.970
Unit Price: kr.13.57000
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: kr.5.39439
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: kr.5.05755
Datasheet
1 µF ±10% 100V Ceramic Capacitor X7R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SH32B105K101CT

DigiKey Part Number
1292-SH32B105K101CTTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SH32B105K101CT
Description
CAP CER 1UF 100V X7R 1210
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
1 µF ±10% 100V Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Features
Soft Termination
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1210 (3225 Metric)
Tolerance
±10%
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Voltage - Rated
Thickness (Max)
0.087" (2.20mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C3225X7R2A105K200AETDK34445-173652-1-NDkr.4.44000Parametric Equivalent
CGA6M2X7R2A105K200AETDK139445-173827-1-NDkr.5.83000Parametric Equivalent
CS1210KFX7R0BB105YAGEO013-CS1210KFX7R0BB105TR-NDkr.1.36676Parametric Equivalent
CS1210KKX7R0BB105YAGEO3.98313-CS1210KKX7R0BB105CT-NDkr.5.71000Parametric Equivalent
MBJCH32NSB7105KTPA01Taiyo Yuden0587-MBJCH32NSB7105KTPA01TR-NDkr.5.42856Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.0.58074kr.580.74
Manufacturers Standard Package
Unit Price without VAT:kr.0.58074
Unit Price with VAT:kr.0.72593