Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MCJCH32NSB7105KTPA1J | |
|---|---|
DigiKey Part Number | 587-MCJCH32NSB7105KTPA1JTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MCJCH32NSB7105KTPA1J |
Description | CAP CER 1UF 100V X7R 1210 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 100V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MCJCH32NSB7105KTPA1J Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±10% | Thickness (Max) 0.083" (2.10mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MBJCH32NSB7105KTPA01 | Taiyo Yuden | 0 | 587-MBJCH32NSB7105KTPA01TR-ND | kr.5.42856 | Parametric Equivalent |
| MCJCH32NSB7105KTPA01 | Taiyo Yuden | 1.970 | 587-MCJCH32NSB7105KTPA01CT-ND | kr.13.57000 | Parametric Equivalent |
| MMJCH32NSB7105KTPA01 | Taiyo Yuden | 0 | 587-MMJCH32NSB7105KTPA01TR-ND | kr.5.05755 | Parametric Equivalent |
| SH32B105K101CT | Walsin Technology Corporation | 0 | 1292-SH32B105K101CTTR-ND | kr.0.58074 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.5.39439 | kr.10,788.78 |
| Unit Price without VAT: | kr.5.39439 |
|---|---|
| Unit Price with VAT: | kr.6.74299 |





