


CS1210KKX7R0BB105 | |
|---|---|
DigiKey Part Number | 13-CS1210KKX7R0BB105TR-ND - Tape & Reel (TR) 13-CS1210KKX7R0BB105CT-ND - Cut Tape (CT) 13-CS1210KKX7R0BB105DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CS1210KKX7R0BB105 |
Description | CAP CER 1UF 100V X7R 1210 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 100V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CS1210KKX7R0BB105 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Soft Termination |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1210 (3225 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Voltage - Rated | Thickness (Max) 0.091" (2.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.71000 | kr.5.71 |
| 10 | kr.3.63300 | kr.36.33 |
| 50 | kr.2.80860 | kr.140.43 |
| 100 | kr.2.55310 | kr.255.31 |
| 500 | kr.2.12264 | kr.1,061.32 |
| 1.000 | kr.1.98956 | kr.1,989.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.1.79048 | kr.3,580.96 |
| 4.000 | kr.1.70459 | kr.6,818.36 |
| 6.000 | kr.1.66157 | kr.9,969.42 |
| 10.000 | kr.1.61389 | kr.16,138.90 |
| 14.000 | kr.1.58601 | kr.22,204.14 |
| 20.000 | kr.1.55919 | kr.31,183.80 |
| Unit Price without VAT: | kr.5.71000 |
|---|---|
| Unit Price with VAT: | kr.7.13750 |

