
MCJCH32NSB7105KTPA01 | |
|---|---|
DigiKey Part Number | 587-MCJCH32NSB7105KTPA01TR-ND - Tape & Reel (TR) 587-MCJCH32NSB7105KTPA01CT-ND - Cut Tape (CT) 587-MCJCH32NSB7105KTPA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCJCH32NSB7105KTPA01 |
Description | CAP CER 1UF 100V X7R 1210 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 100V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MCJCH32NSB7105KTPA01 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1210 (3225 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Voltage - Rated | Thickness (Max) 0.083" (2.10mm) |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.13.57000 | kr.13.57 |
| 10 | kr.9.16800 | kr.91.68 |
| 50 | kr.7.42280 | kr.371.14 |
| 100 | kr.6.88460 | kr.688.46 |
| 500 | kr.5.97456 | kr.2,987.28 |
| 1.000 | kr.5.69294 | kr.5,692.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.5.46106 | kr.10,922.12 |
| 4.000 | kr.5.27008 | kr.21,080.32 |
| 6.000 | kr.5.17437 | kr.31,046.22 |
| 10.000 | kr.5.06831 | kr.50,683.10 |
| Unit Price without VAT: | kr.13.57000 |
|---|---|
| Unit Price with VAT: | kr.16.96250 |

