MT15N180J500CT is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: kr.0.12084
Datasheet

Parametric Equivalent


YAGEO
In Stock: 120.417
Unit Price: kr.0.64000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 9.450
Unit Price: kr.1.09000
Datasheet

Parametric Equivalent


KEMET
In Stock: 15.798
Unit Price: kr.0.64000
Datasheet

Parametric Equivalent


KEMET
In Stock: 8.124
Unit Price: kr.1.09000
Datasheet

Parametric Equivalent


TDK Corporation
In Stock: 70.431
Unit Price: kr.0.64000
Datasheet

Parametric Equivalent


TDK Corporation
In Stock: 99.536
Unit Price: kr.0.64000
Datasheet

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 66.086
Unit Price: kr.0.64000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 162.204
Unit Price: kr.0.64000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 40.695
Unit Price: kr.0.64000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 12.126
Unit Price: kr.1.02000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 2.638
Unit Price: kr.0.64000
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 8.470
Unit Price: kr.0.64000
Datasheet
0402 (1005) Metric
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MT15N180J500CT

DigiKey Part Number
1292-MT15N180J500CTTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MT15N180J500CT
Description
CAP CER 18PF 50V C0G/NP0 0402
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
18 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.01565kr.156.50
Manufacturers Standard Package
Unit Price without VAT:kr.0.01565
Unit Price with VAT:kr.0.01956