Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

04025A180J4T2A | |
|---|---|
DigiKey Part Number | 478-KAM05ACG1H180JHTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 04025A180J4T2A |
Description | CAP CER SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 18 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 04025A180J4T2A Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±5% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CGJ2B2C0G1H180J050BA | TDK | 4.980 | 445-13288-1-ND | kr.0.14000 | Direct |
| AC0402JRNPO9BN180 | YAGEO | 96.452 | 13-AC0402JRNPO9BN180CT-ND | kr.0.08000 | Parametric Equivalent |
| AQ0402JRNPO9BN180 | YAGEO | 4.350 | 13-AQ0402JRNPO9BN180CT-ND | kr.0.15000 | Parametric Equivalent |
| C0402C180J5GACAUTO | KEMET | 7.269 | 399-15952-1-ND | kr.0.08000 | Parametric Equivalent |
| CBR04C180J5GACAUTO | KEMET | 2.433 | 399-CBR04C180J5GACAUTOCT-ND | kr.0.15000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.16386 | kr.1,638.60 |
| Unit Price without VAT: | kr.0.16386 |
|---|---|
| Unit Price with VAT: | kr.0.20483 |











