
GCM1555C1H180JA16J | |
|---|---|
DigiKey Part Number | 490-GCM1555C1H180JA16JTR-ND - Tape & Reel (TR) 490-GCM1555C1H180JA16JCT-ND - Cut Tape (CT) 490-GCM1555C1H180JA16JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM1555C1H180JA16J |
Description | CAP CER 18PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 18 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM1555C1H180JA16J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.21800 | kr.2.18 |
| 50 | kr.0.14600 | kr.7.30 |
| 100 | kr.0.12480 | kr.12.48 |
| 500 | kr.0.08922 | kr.44.61 |
| 1.000 | kr.0.07840 | kr.78.40 |
| 2.500 | kr.0.06692 | kr.167.30 |
| 5.000 | kr.0.06004 | kr.300.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50.000 | kr.0.04836 | kr.2,418.00 |
| 100.000 | kr.0.03480 | kr.3,480.00 |
| 150.000 | kr.0.03393 | kr.5,089.50 |
| 250.000 | kr.0.03352 | kr.8,380.00 |
| 1.200.000 | kr.0.03213 | kr.38,556.00 |
| 1.250.000 | kr.0.03206 | kr.40,075.00 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |

