18 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0402C180J5GACAUTO

DigiKey Part Number
399-15952-2-ND - Tape & Reel (TR)
399-15952-1-ND - Cut Tape (CT)
399-15952-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0402C180J5GACAUTO
Description
CAP CER 18PF 50V C0G/NP0 0402
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
18 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0402C180J5GACAUTO Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Low ESL
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0402 (1005 Metric)
Tolerance
±5%
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Voltage - Rated
Thickness (Max)
0.022" (0.55mm)
Temperature Coefficient
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CGA2B2C0G1H180J050EATDK99.353445-CGA2B2C0G1H180J050EACT-NDkr.0.08000Parametric Equivalent
In-Stock: 7.269
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.32300kr.3.23
50kr.0.22200kr.11.10
100kr.0.19150kr.19.15
500kr.0.13936kr.69.68
1.000kr.0.12338kr.123.38
2.500kr.0.10666kr.266.65
5.000kr.0.09660kr.483.00
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.08834kr.883.40
20.000kr.0.08155kr.1,631.00
30.000kr.0.07814kr.2,344.20
50.000kr.0.07438kr.3,719.00
70.000kr.0.07218kr.5,052.60
100.000kr.0.07006kr.7,006.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750