Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MT15B681K500CT | |
|---|---|
DigiKey Part Number | 1292-MT15B681K500CTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MT15B681K500CT |
Description | CAP CER 680PF 50V X7R 0402 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 680 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±10% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AC0402KRX7R9BB681 | YAGEO | 43.819 | 311-3646-1-ND | kr.0.63000 | Parametric Equivalent |
| C0402C681K5RACAUTO | KEMET | 65.115 | 399-15969-1-ND | kr.0.63000 | Parametric Equivalent |
| C0402S681K5RACAUTO | KEMET | 6.145 | 399-19396-1-ND | kr.2.85000 | Parametric Equivalent |
| CGA2B2X7R1H681K050BA | TDK | 54.162 | 445-6889-1-ND | kr.0.63000 | Parametric Equivalent |
| GCG155R71H681KA01D | Murata Electronics | 0 | 490-GCG155R71H681KA01DTR-ND | kr.0.24177 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.01551 | kr.155.10 |
| Unit Price without VAT: | kr.0.01551 |
|---|---|
| Unit Price with VAT: | kr.0.01939 |










