


AC0402KRX7R9BB681 | |
|---|---|
DigiKey Part Number | 311-3646-2-ND - Tape & Reel (TR) 311-3646-1-ND - Cut Tape (CT) 311-3646-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0402KRX7R9BB681 |
Description | CAP CER 680PF 50V X7R 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 680 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | AC0402KRX7R9BB681 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±10% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.25400 | kr.2.54 |
| 50 | kr.0.17000 | kr.8.50 |
| 100 | kr.0.14520 | kr.14.52 |
| 500 | kr.0.10436 | kr.52.18 |
| 1.000 | kr.0.09187 | kr.91.87 |
| 2.500 | kr.0.07874 | kr.196.85 |
| 5.000 | kr.0.07084 | kr.354.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.06129 | kr.612.90 |
| 20.000 | kr.0.05621 | kr.1,124.20 |
| 30.000 | kr.0.05367 | kr.1,610.10 |
| 50.000 | kr.0.05086 | kr.2,543.00 |
| 70.000 | kr.0.04922 | kr.3,445.40 |
| 100.000 | kr.0.04764 | kr.4,764.00 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

