680 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0402C681K5RACAUTO

DigiKey Part Number
399-15969-2-ND - Tape & Reel (TR)
399-15969-1-ND - Cut Tape (CT)
399-15969-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0402C681K5RACAUTO
Description
CAP CER 680PF 50V X7R 0402
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
680 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0402C681K5RACAUTO Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Ratings
AEC-Q200
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±10%
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 65.115
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.33600kr.3.36
50kr.0.22960kr.11.48
100kr.0.19780kr.19.78
500kr.0.14442kr.72.21
1.000kr.0.12800kr.128.00
2.500kr.0.11075kr.276.88
5.000kr.0.10040kr.502.00
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.09189kr.918.90
20.000kr.0.08489kr.1,697.80
30.000kr.0.08138kr.2,441.40
50.000kr.0.07750kr.3,875.00
70.000kr.0.07523kr.5,266.10
100.000kr.0.07305kr.7,305.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750