680 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0402S681K5RACAUTO

DigiKey Part Number
399-19396-2-ND - Tape & Reel (TR)
399-19396-1-ND - Cut Tape (CT)
399-19396-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0402S681K5RACAUTO
Description
CAP CER 680PF 50V X7R 0402
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
680 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0402S681K5RACAUTO Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Floating Electrode
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0402 (1005 Metric)
Tolerance
±10%
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Voltage - Rated
Thickness (Max)
0.022" (0.55mm)
Temperature Coefficient
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6.145
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.85000kr.2.85
10kr.1.73700kr.17.37
50kr.1.29340kr.64.67
100kr.1.15580kr.115.58
500kr.0.92462kr.462.31
1.000kr.0.85317kr.853.17
2.500kr.0.77784kr.1,944.60
5.000kr.0.73242kr.3,662.10
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.69504kr.6,950.40
20.000kr.0.66428kr.13,285.60
30.000kr.0.64886kr.19,465.80
50.000kr.0.63178kr.31,589.00
70.000kr.0.62179kr.43,525.30
100.000kr.0.61217kr.61,217.00
Manufacturers Standard Package
Unit Price without VAT:kr.2.85000
Unit Price with VAT:kr.3.56250