MT15B103K160CT is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Walsin Technology Corporation
In Stock: 0
Unit Price: kr.0.00231
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 15
Unit Price: kr.0.22000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 30.629
Unit Price: kr.0.08000
Datasheet

Parametric Equivalent


KEMET
In Stock: 97.515
Unit Price: kr.0.13000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.01604
Datasheet

Parametric Equivalent


KEMET
In Stock: 34.945
Unit Price: kr.0.12000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.01637
Datasheet

Parametric Equivalent


TDK
In Stock: 11.104
Unit Price: kr.0.10000
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 9.811
Unit Price: kr.0.08000
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 18.548
Unit Price: kr.0.08000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 23.117
Unit Price: kr.0.08000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 35.730
Unit Price: kr.0.08000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: kr.0.00826

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: kr.0.00866
Datasheet
10000 pF ±10% 16V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MT15B103K160CT

DigiKey Part Number
1292-MT15B103K160CTTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MT15B103K160CT
Description
CAP CER 10000PF 16V X7R 0402
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
10000 pF ±10% 16V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0402 (1005 Metric)
Tolerance
±10%
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Voltage - Rated
Thickness (Max)
0.022" (0.55mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (15)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MG15B103K160CTWalsin Technology Corporation01292-MG15B103K160CTTR-NDkr.0.00231Parametric Equivalent
0402YC103K4T2AKYOCERA AVX15478-KAM05AR71C103KHCT-NDkr.0.22000Parametric Equivalent
AC0402KRX7R7BB103YAGEO30.629311-3059-1-NDkr.0.08000Parametric Equivalent
C0402C103K4RACAUTOKEMET97.515399-6825-1-NDkr.0.13000Parametric Equivalent
C0402C103K4RACAUTO7411KEMET0399-C0402C103K4RACAUTO7411TR-NDkr.0.01604Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.01215kr.121.50
Manufacturers Standard Package
Unit Price without VAT:kr.0.01215
Unit Price with VAT:kr.0.01519