10000 pF ±10% 16V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0402YC103K4T2A

DigiKey Part Number
478-KAM05AR71C103KHTR-ND - Tape & Reel (TR)
478-KAM05AR71C103KHCT-ND - Cut Tape (CT)
478-KAM05AR71C103KHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0402YC103K4T2A
Description
CAP CER 10000PF 16V X7R 0402
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
10000 pF ±10% 16V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0402YC103K4T2A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0402 (1005 Metric)
Tolerance
±10%
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Voltage - Rated
Thickness (Max)
0.022" (0.56mm)
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 15
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.65000kr.1.65
10kr.0.97000kr.9.70
50kr.0.69860kr.34.93
100kr.0.61560kr.61.56
500kr.0.47690kr.238.45
1.000kr.0.43416kr.434.16
2.500kr.0.38910kr.972.75
5.000kr.0.36194kr.1,809.70
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.33961kr.3,396.10
20.000kr.0.32123kr.6,424.60
30.000kr.0.31202kr.9,360.60
50.000kr.0.30182kr.15,091.00
70.000kr.0.29585kr.20,709.50
100.000kr.0.29011kr.29,011.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.65000
Unit Price with VAT:kr.2.06250

Other Suppliers on DigiKey

870.000In Stock
Ships from WEC