10000 pF ±10% 16V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0402C103K4RACAUTO

DigiKey Part Number
399-6825-2-ND - Tape & Reel (TR)
399-6825-1-ND - Cut Tape (CT)
399-6825-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0402C103K4RACAUTO
Description
CAP CER 10000PF 16V X7R 0402
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
10000 pF ±10% 16V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0402C103K4RACAUTO Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Ratings
AEC-Q200
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±10%
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 119.182
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.95000kr.0.95
10kr.0.52000kr.5.20
50kr.0.36400kr.18.20
100kr.0.31640kr.31.64
500kr.0.23636kr.118.18
1.000kr.0.21182kr.211.82
2.500kr.0.18602kr.465.05
5.000kr.0.17048kr.852.40
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.15771kr.1,577.10
20.000kr.0.14721kr.2,944.20
30.000kr.0.14195kr.4,258.50
50.000kr.0.13612kr.6,806.00
70.000kr.0.13272kr.9,290.40
100.000kr.0.12944kr.12,944.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.95000
Unit Price with VAT:kr.1.18750