MAASE105SB7103KFNA01 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Taiyo Yuden
In Stock: 9.811
Unit Price: kr.0.63000
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 18.548
Unit Price: kr.0.63000
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: kr.0.04533
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 15
Unit Price: kr.1.65000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 32.129
Unit Price: kr.0.63000
Datasheet

Parametric Equivalent


KEMET
In Stock: 98.250
Unit Price: kr.0.95000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.11966
Datasheet

Parametric Equivalent


KEMET
In Stock: 34.955
Unit Price: kr.0.89000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.12209
Datasheet

Parametric Equivalent


TDK
In Stock: 11.174
Unit Price: kr.0.76000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 23.177
Unit Price: kr.0.63000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 61.427
Unit Price: kr.0.63000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: kr.0.06161

Parametric Equivalent


Walsin Technology Corporation
In Stock: 0
Unit Price: kr.0.01725
Datasheet
10000 pF ±10% 16V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAASE105SB7103KFNA01

DigiKey Part Number
587-MAASE105SB7103KFNA01TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MAASE105SB7103KFNA01
Description
CAP CER 10000PF 16V X7R 0402
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
10000 pF ±10% 16V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MAASE105SB7103KFNA01 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Ratings
AEC-Q200
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±10%
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (15)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EMF105B7103KVHFTaiyo Yuden9.811587-6583-1-NDkr.0.63000Parametric Equivalent
EMK105B7103KVHFTaiyo Yuden18.548587-EMK105B7103KVHFCT-NDkr.0.63000Parametric Equivalent
MCASE105SB7103KFNA01Taiyo Yuden0587-MCASE105SB7103KFNA01TR-NDkr.0.04533Parametric Equivalent
0402YC103K4T2AKYOCERA AVX15478-KAM05AR71C103KHCT-NDkr.1.65000Parametric Equivalent
AC0402KRX7R7BB103YAGEO32.129311-3059-1-NDkr.0.63000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.06459kr.645.90
Manufacturers Standard Package
Unit Price without VAT:kr.0.06459
Unit Price with VAT:kr.0.08074