
GMC32X5R226K16NT | |
|---|---|
DigiKey Part Number | 4713-GMC32X5R226K16NTTR-ND - Tape & Reel (TR) 4713-GMC32X5R226K16NTCT-ND - Cut Tape (CT) 4713-GMC32X5R226K16NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC32X5R226K16NT |
Description | CAP1210 X5R 22UF 10% 16V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 22 µF ±10% 16V Ceramic Capacitor X5R 1210 (3225 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±10% | Thickness (Max) 0.110" (2.80mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.36000 | kr.3.36 |
| 10 | kr.2.06700 | kr.20.67 |
| 50 | kr.1.55200 | kr.77.60 |
| 100 | kr.1.39480 | kr.139.48 |
| 500 | kr.1.12864 | kr.564.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.1.04661 | kr.1,046.61 |
| 2.000 | kr.0.97903 | kr.1,958.06 |
| 3.000 | kr.0.94521 | kr.2,835.63 |
| 5.000 | kr.0.90774 | kr.4,538.70 |
| 7.000 | kr.0.88582 | kr.6,200.74 |
| 10.000 | kr.0.86475 | kr.8,647.50 |
| Unit Price without VAT: | kr.3.36000 |
|---|---|
| Unit Price with VAT: | kr.4.20000 |

