1206N102J501CT is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Würth Elektronik
In Stock: 995
Unit Price: kr.1.65000
Datasheet

Parametric Equivalent


KEMET
In Stock: 249
Unit Price: kr.6.66000
Datasheet

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 7
Unit Price: kr.1.46000
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 383
Unit Price: kr.2.16000
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: kr.0.50681
Datasheet
1000 pF ±5% 500V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1206N102J501CT

DigiKey Part Number
1292-1206N102J501CTTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1206N102J501CT
Description
CAP CER 1000PF 500V C0G/NP0 1206
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
1000 pF ±5% 500V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1206 (3216 Metric)
Tolerance
±5%
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Voltage - Rated
Thickness (Max)
0.071" (1.80mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
885342008003Würth Elektronik995732-12200-1-NDkr.1.65000Parametric Equivalent
C1206C102JCGACTUKEMET249399-C1206C102JCGACTUCT-NDkr.6.66000Parametric Equivalent
CL31C102JGHNNNESamsung Electro-Mechanics71276-3206-1-NDkr.1.46000Parametric Equivalent
KGM31ACG2H102JLKYOCERA AVX383478-KGM31ACG2H102JLCT-NDkr.2.16000Parametric Equivalent
KGM31ACG2H102JUKYOCERA AVX0478-KGM31ACG2H102JUTR-NDkr.0.50681Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.0.19188kr.383.76
Manufacturers Standard Package
Unit Price without VAT:kr.0.19188
Unit Price with VAT:kr.0.23985