


885342008003 | |
|---|---|
DigiKey Part Number | 732-12200-2-ND - Tape & Reel (TR) 732-12200-1-ND - Cut Tape (CT) 732-12200-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 885342008003 |
Description | CAP CER 1000PF 500V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±5% 500V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 885342008003 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features High Voltage |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±5% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.071" (1.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.65000 | kr.1.65 |
| 10 | kr.0.95100 | kr.9.51 |
| 50 | kr.0.68600 | kr.34.30 |
| 100 | kr.0.60480 | kr.60.48 |
| 500 | kr.0.46776 | kr.233.88 |
| 1.000 | kr.0.42560 | kr.425.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.39090 | kr.781.80 |
| 4.000 | kr.0.36236 | kr.1,449.44 |
| 6.000 | kr.0.34809 | kr.2,088.54 |
| 10.000 | kr.0.33226 | kr.3,322.60 |
| 14.000 | kr.0.32301 | kr.4,522.14 |
| 20.000 | kr.0.31412 | kr.6,282.40 |
| Unit Price without VAT: | kr.1.65000 |
|---|---|
| Unit Price with VAT: | kr.2.06250 |

