KGM31ACG2H102JU is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KYOCERA AVX
In Stock: 383
Unit Price: kr.2.16000
Datasheet

Parametric Equivalent


Walsin Technology Corporation
In Stock: 0
Unit Price: kr.0.19188
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 995
Unit Price: kr.1.65000
Datasheet

Parametric Equivalent


KEMET
In Stock: 249
Unit Price: kr.6.66000
Datasheet

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 7
Unit Price: kr.1.46000
Datasheet
1000 pF ±5% 500V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM31ACG2H102JU

DigiKey Part Number
478-KGM31ACG2H102JUTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
KGM31ACG2H102JU
Description
CAP CER 1000PF 500V C0G/NP0 1206
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
1000 pF ±5% 500V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±5%
Thickness (Max)
0.071" (1.80mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
KGM31ACG2H102JLKYOCERA AVX383478-KGM31ACG2H102JLCT-NDkr.2.16000Parametric Equivalent
1206N102J501CTWalsin Technology Corporation01292-1206N102J501CTTR-NDkr.0.19188Parametric Equivalent
885342008003Würth Elektronik995732-12200-1-NDkr.1.65000Parametric Equivalent
C1206C102JCGACTUKEMET249399-C1206C102JCGACTUCT-NDkr.6.66000Parametric Equivalent
CL31C102JGHNNNESamsung Electro-Mechanics71276-3206-1-NDkr.1.46000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.50681kr.2,027.24
Manufacturers Standard Package
Unit Price without VAT:kr.0.50681
Unit Price with VAT:kr.0.63351