
KGM31ACG2H102JL | |
|---|---|
DigiKey Part Number | 478-KGM31ACG2H102JLTR-ND - Tape & Reel (TR) 478-KGM31ACG2H102JLCT-ND - Cut Tape (CT) 478-KGM31ACG2H102JLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM31ACG2H102JL |
Description | CAP CER 1000PF 500V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±5% 500V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM31ACG2H102JL Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±5% | Thickness (Max) 0.071" (1.80mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 885342008003 | Würth Elektronik | 995 | 732-12200-1-ND | kr.1.65000 | Parametric Equivalent |
| C1206C102JCGACTU | KEMET | 249 | 399-C1206C102JCGACTUCT-ND | kr.6.66000 | Parametric Equivalent |
| CL31C102JGHNNNE | Samsung Electro-Mechanics | 7 | 1276-3206-1-ND | kr.1.46000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | kr.0.44547 | kr.6,682.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.16000 | kr.2.16 |
| 10 | kr.1.29300 | kr.12.93 |
| 50 | kr.0.94600 | kr.47.30 |
| 100 | kr.0.84070 | kr.84.07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.28000 | kr.2.28 |
| 10 | kr.1.35000 | kr.13.50 |
| 50 | kr.0.97260 | kr.48.63 |
| 100 | kr.0.85530 | kr.85.53 |
| Unit Price without VAT: | kr.2.16000 |
|---|---|
| Unit Price with VAT: | kr.2.70000 |

