Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

0805X475K500CT | |
|---|---|
DigiKey Part Number | 1292-0805X475K500CTTR-ND - Tape & Reel (TR) 1292-0805X475K500CT-ND - Cut Tape (CT) 1292-0805X475K500CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0805X475K500CT |
Description | CAP CER 4.7UF 50V X5R 0805 |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 50V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0805X475K500CT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Discontinued at DigiKey | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.057" (1.45mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C2012X5R1H475K125AB | TDK | 180.116 | 445-5980-1-ND | kr.3.11000 | Parametric Equivalent |
| C2012X5R1H475K125DB | TDK | 19.950 | 445-C2012X5R1H475K125DBCT-ND | kr.2.98000 | Parametric Equivalent |
| CC0805KKX5R9BB475 | YAGEO | 0 | 13-CC0805KKX5R9BB475CT-ND | kr.2.54000 | Parametric Equivalent |
| CGA4J3X5R1H475K125AB | TDK | 881.136 | 445-7882-1-ND | kr.2.79000 | Parametric Equivalent |
| CL21A475KBQNNNE | Samsung Electro-Mechanics | 328.478 | 1276-1248-1-ND | kr.1.52000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.70771 | kr.2,123.13 |
| 6.000 | kr.0.66838 | kr.4,010.28 |
| 9.000 | kr.0.62907 | kr.5,661.63 |
| 15.000 | kr.0.60941 | kr.9,141.15 |
| 30.000 | kr.0.58975 | kr.17,692.50 |
| 75.000 | kr.0.55044 | kr.41,283.00 |
| Unit Price without VAT: | kr.0.70771 |
|---|---|
| Unit Price with VAT: | kr.0.88464 |










