4.7 µF ±10% 50V Ceramic Capacitor X5R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MSASU21GBB5475KTNA01

DigiKey Part Number
587-MSASU21GBB5475KTNA01TR-ND - Tape & Reel (TR)
587-MSASU21GBB5475KTNA01CT-ND - Cut Tape (CT)
587-MSASU21GBB5475KTNA01DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MSASU21GBB5475KTNA01
Description
CAP CER 4.7UF 50V X5R 0805
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
4.7 µF ±10% 50V Ceramic Capacitor X5R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MSASU21GBB5475KTNA01 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±10%
Thickness (Max)
0.057" (1.45mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UMK212BBJ475KG-TTaiyo Yuden994587-5485-1-NDkr.2.22000Parametric Equivalent
C2012X5R1H475K125ABTDK186.809445-5980-1-NDkr.3.11000Parametric Equivalent
C2012X5R1H475K125DBTDK19.950445-C2012X5R1H475K125DBCT-NDkr.2.98000Parametric Equivalent
CGA4J3X5R1H475K125ABTDK882.386445-7882-1-NDkr.2.79000Parametric Equivalent
CL21A475KBQNNNESamsung Electro-Mechanics357.4701276-1248-1-NDkr.1.52000Parametric Equivalent
In-Stock: 144
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.22000kr.2.22
10kr.1.33100kr.13.31
50kr.0.97640kr.48.82
100kr.0.86670kr.86.67
500kr.0.68308kr.341.54
1.000kr.0.62646kr.626.46
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.55655kr.1,669.65
6.000kr.0.52236kr.3,134.16
9.000kr.0.50524kr.4,547.16
15.000kr.0.48627kr.7,294.05
21.000kr.0.47518kr.9,978.78
30.000kr.0.46451kr.13,935.30
Manufacturers Standard Package
Unit Price without VAT:kr.2.22000
Unit Price with VAT:kr.2.77500