Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

0603N8R2B500CT | |
|---|---|
DigiKey Part Number | 1292-0603N8R2B500CTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0603N8R2B500CT |
Description | CAP CER 8.2PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 8.2 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0603N8R2B500CT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±0.1pF | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.034" (0.87mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HH18N8R2B500CT | Walsin Technology Corporation | 0 | 1292-HH18N8R2B500CTTR-ND | kr.0.09881 | Parametric Equivalent |
| RF18N8R2B500CT | Walsin Technology Corporation | 0 | 1292-RF18N8R2B500CTTR-ND | kr.0.08390 | Parametric Equivalent |
| AC0603BRNPO9BN8R2 | YAGEO | 790 | 13-AC0603BRNPO9BN8R2CT-ND | kr.1.71000 | Parametric Equivalent |
| C0603C829B5GACAUTO | KEMET | 11.180 | 399-C0603C829B5GACAUTOCT-ND | kr.3.80000 | Parametric Equivalent |
| CBR06C829B5GAC | KEMET | 25.919 | 399-17325-1-ND | kr.1.46000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.05784 | kr.231.36 |
| Unit Price without VAT: | kr.0.05784 |
|---|---|
| Unit Price with VAT: | kr.0.07230 |










