8.2 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM1885C1H8R2BA01D

DigiKey Part Number
490-12727-2-ND - Tape & Reel (TR)
490-12727-1-ND - Cut Tape (CT)
490-12727-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM1885C1H8R2BA01D
Description
CAP CER 8.2PF 50V C0G/NP0 0603
Customer Reference
Detailed Description
8.2 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM1885C1H8R2BA01D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Not For New Designs
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±0.1pF
Thickness (Max)
0.035" (0.90mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (14)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GCM1885C1H8R2BA16DMurata Electronics70.845490-14434-1-NDkr.0.31000Parametric Equivalent
GCM1885C1H8R2BA16JMurata Electronics0490-GCM1885C1H8R2BA16JTR-NDkr.0.06515Parametric Equivalent
0603N8R2B500CTWalsin Technology Corporation01292-0603N8R2B500CTTR-NDkr.0.00775Parametric Equivalent
AC0603BRNPO9BN8R2YAGEO79013-AC0603BRNPO9BN8R2CT-NDkr.0.23000Parametric Equivalent
C0603C829B5GACAUTOKEMET11.180399-C0603C829B5GACAUTOCT-NDkr.0.51000Parametric Equivalent
In-Stock: 4.124
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.82000kr.0.82
10kr.0.47600kr.4.76
50kr.0.33340kr.16.67
100kr.0.28910kr.28.91
500kr.0.21506kr.107.53
1.000kr.0.19229kr.192.29
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.15383kr.615.32
8.000kr.0.14159kr.1,132.72
12.000kr.0.13547kr.1,625.64
20.000kr.0.12869kr.2,573.80
28.000kr.0.12473kr.3,492.44
40.000kr.0.12092kr.4,836.80
Manufacturers Standard Package
Unit Price without VAT:kr.0.82000
Unit Price with VAT:kr.1.02500