8.2 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC10CG8R2B50NTD

DigiKey Part Number
4713-GMC10CG8R2B50NTDTR-ND - Tape & Reel (TR)
4713-GMC10CG8R2B50NTDCT-ND - Cut Tape (CT)
4713-GMC10CG8R2B50NTDDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC10CG8R2B50NTD
Description
CAP0603 COG 8.2PF .1PF 50V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
8.2 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±0.1pF
Thickness (Max)
0.035" (0.90mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GMC10CG8R2B50NTCal-Chip Electronics, Inc.4.0004713-GMC10CG8R2B50NTCT-NDkr.0.89000Parametric Equivalent
AC0603BRNPO9BN8R2YAGEO79013-AC0603BRNPO9BN8R2CT-NDkr.1.71000Parametric Equivalent
C0603C829B5GACAUTOKEMET11.180399-C0603C829B5GACAUTOCT-NDkr.3.80000Parametric Equivalent
CBR06C829B5GACKEMET25.919399-17325-1-NDkr.1.46000Parametric Equivalent
CC0603BRNPO9BN8R2YAGEO10.281311-3347-1-NDkr.0.63000Parametric Equivalent
In-Stock: 9.980
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.95000kr.0.95
10kr.0.52600kr.5.26
50kr.0.36900kr.18.45
100kr.0.32140kr.32.14
500kr.0.24104kr.120.52
1.000kr.0.21638kr.216.38
2.500kr.0.19040kr.476.00
5.000kr.0.17476kr.873.80
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.16191kr.1,619.10
20.000kr.0.15133kr.3,026.60
30.000kr.0.14603kr.4,380.90
50.000kr.0.14017kr.7,008.50
70.000kr.0.13674kr.9,571.80
100.000kr.0.13344kr.13,344.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.95000
Unit Price with VAT:kr.1.18750