8.2 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8.2 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
0603 (1608 Metric) 0,90mm
0603 (1608 Metric)

GCM1885C1H8R2BA16D

DigiKey Part Number
490-14434-2-ND - Tape & Reel (TR)
490-14434-1-ND - Cut Tape (CT)
490-14434-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GCM1885C1H8R2BA16D
Description
CAP CER 8.2PF 50V C0G/NP0 0603
Customer Reference
Detailed Description
8.2 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GCM1885C1H8R2BA16D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Ratings
AEC-Q200
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Not For New Designs
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±0.1pF
Thickness (Max)
0.035" (0.90mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GCM1885C1H8R2BA16JMurata Electronics0490-GCM1885C1H8R2BA16JTR-NDkr.0.48599Parametric Equivalent
06035A8R2B4T2AKYOCERA AVX0478-06035A8R2B4T2ATR-NDkr.1.17485Direct
0603J0508P20BATKnowles Syfer00603J0508P20BAT-NDkr.4.33200Direct
0603J0638P20BATKnowles Syfer00603J0638P20BAT-NDkr.4.33200Upgrade
0603J1008P20BATKnowles Syfer00603J1008P20BAT-NDkr.4.43854Upgrade
In-Stock: 70.845
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.35000kr.2.35
10kr.1.38200kr.13.82
50kr.1.01700kr.50.85
100kr.0.90410kr.90.41
500kr.0.71414kr.357.07
1.000kr.0.65543kr.655.43
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.55138kr.2,205.52
8.000kr.0.51967kr.4,157.36
12.000kr.0.50380kr.6,045.60
20.000kr.0.48621kr.9,724.20
28.000kr.0.47592kr.13,325.76
40.000kr.0.46603kr.18,641.20
Manufacturers Standard Package
Unit Price without VAT:kr.2.35000
Unit Price with VAT:kr.2.93750