0603N471G500CT is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.14826
Datasheet

Parametric Equivalent


KEMET
In Stock: 3.000
Unit Price: kr.4.76000
Datasheet

Parametric Equivalent


KEMET
In Stock: 1.059
Unit Price: kr.4.63000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.2.00379
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.5.12581
Datasheet

Parametric Equivalent


TDK
In Stock: 6.585
Unit Price: kr.2.16000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.16533
Datasheet

Parametric Equivalent


YAGEO
In Stock: 2.392
Unit Price: kr.1.01000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: kr.1.20000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: kr.0.22026
Datasheet

Parametric Equivalent


Cal-Chip Electronics, Inc.
In Stock: 7.800
Unit Price: kr.0.63000
Datasheet

Parametric Equivalent


Cal-Chip Electronics, Inc.
In Stock: 10.000
Unit Price: kr.0.76000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 18.611
Unit Price: kr.1.08000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: kr.0.18016
Datasheet
470 pF ±2% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0603N471G500CT

DigiKey Part Number
1292-0603N471G500CTTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0603N471G500CT
Description
CAP CER 470PF 50V C0G/NP0 0603
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
470 pF ±2% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0603N471G500CT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0603 (1608 Metric)
Tolerance
±2%
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Voltage - Rated
Thickness (Max)
0.034" (0.87mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (16)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AC0603GRNPO9BN471YAGEO013-AC0603GRNPO9BN471TR-NDkr.0.14826Parametric Equivalent
C0603C471G5GACAUTOKEMET3.000399-C0603C471G5GACAUTOCT-NDkr.4.76000Parametric Equivalent
C0603C471G5GACTUKEMET1.059399-C0603C471G5GACTUCT-NDkr.4.63000Parametric Equivalent
C0603C471G5GALTUKEMET0399-C0603C471G5GALTUTR-NDkr.2.00379Parametric Equivalent
C0603T471G5GCLTUKEMET0399-C0603T471G5GCLTUTR-NDkr.5.12581Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.06231kr.249.24
Manufacturers Standard Package
Unit Price without VAT:kr.0.06231
Unit Price with VAT:kr.0.07789