Parametric Equivalent
Parametric Equivalent
Direct
Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CC0603GPNPO9BN471 | |
|---|---|
DigiKey Part Number | 13-CC0603GPNPO9BN471TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CC0603GPNPO9BN471 |
Description | CAP CER 470PF 50V C0G/NPO 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±2% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0603GPNPO9BN471 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±2% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AC0603GRNPO9BN471 | YAGEO | 0 | 13-AC0603GRNPO9BN471TR-ND | kr.0.14826 | Parametric Equivalent |
| CC0603GRNPO9BN471 | YAGEO | 2.392 | 311-3286-1-ND | kr.1.01000 | Parametric Equivalent |
| KGM15ACG1H471GM | KYOCERA AVX | 0 | 478-KGM15ACG1H471GMTR-ND | kr.0.17579 | Direct |
| KGM15ACG1H471GT | KYOCERA AVX | 26.327 | 478-KGM15ACG1H471GTCT-ND | kr.1.08000 | Direct |
| 0603N471G500CT | Walsin Technology Corporation | 0 | 1292-0603N471G500CTTR-ND | kr.0.06231 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | kr.0.16533 | kr.2,479.95 |
| Unit Price without VAT: | kr.0.16533 |
|---|---|
| Unit Price with VAT: | kr.0.20666 |










