
GMC10CG471G50NT | |
|---|---|
DigiKey Part Number | 4713-GMC10CG471G50NTTR-ND - Tape & Reel (TR) 4713-GMC10CG471G50NTCT-ND - Cut Tape (CT) 4713-GMC10CG471G50NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC10CG471G50NT |
Description | CAP0603 COG 470PF 2% 50V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±2% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±2% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.29200 | kr.2.92 |
| 50 | kr.0.20040 | kr.10.02 |
| 100 | kr.0.17180 | kr.17.18 |
| 500 | kr.0.12502 | kr.62.51 |
| 1.000 | kr.0.11057 | kr.110.57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.08903 | kr.356.12 |
| 8.000 | kr.0.08105 | kr.648.40 |
| 12.000 | kr.0.07706 | kr.924.72 |
| 20.000 | kr.0.07264 | kr.1,452.80 |
| 28.000 | kr.0.07006 | kr.1,961.68 |
| 40.000 | kr.0.06758 | kr.2,703.20 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

