470 pF ±2% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM1885C1H471GA01D

DigiKey Part Number
490-11465-2-ND - Tape & Reel (TR)
490-11465-1-ND - Cut Tape (CT)
490-11465-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM1885C1H471GA01D
Description
CAP CER 470PF 50V C0G/NP0 0603
Customer Reference
Detailed Description
470 pF ±2% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM1885C1H471GA01D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Not For New Designs
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±2%
Thickness (Max)
0.035" (0.90mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (15)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GCM1885C1H471GA16DMurata Electronics0490-GCM1885C1H471GA16DCT-NDkr.1.73000Parametric Equivalent
GCM1885C1H471GA16JMurata Electronics0490-GCM1885C1H471GA16JTR-NDkr.0.31695Parametric Equivalent
0603N471G500CTWalsin Technology Corporation01292-0603N471G500CTTR-NDkr.0.08966Parametric Equivalent
AC0603GRNPO9BN471YAGEO013-AC0603GRNPO9BN471TR-NDkr.0.21334Parametric Equivalent
C0603C471G5GACAUTOKEMET3.000399-C0603C471G5GACAUTOCT-NDkr.6.84000Parametric Equivalent
In-Stock: 18.611
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.08000kr.1.08
10kr.0.62100kr.6.21
50kr.0.43740kr.21.87
100kr.0.38170kr.38.17
500kr.0.28796kr.143.98
1.000kr.0.25924kr.259.24
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.21008kr.840.32
8.000kr.0.19458kr.1,556.64
12.000kr.0.18682kr.2,241.84
20.000kr.0.17822kr.3,564.40
28.000kr.0.17320kr.4,849.60
40.000kr.0.16837kr.6,734.80
Manufacturers Standard Package
Unit Price without VAT:kr.1.08000
Unit Price with VAT:kr.1.35000