Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

0603N3R3C500CT | |
|---|---|
DigiKey Part Number | 1292-0603N3R3C500CTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0603N3R3C500CT |
Description | CAP CER 3.3PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 3.3 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±0.25pF | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.034" (0.87mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HH18N3R3C500CT | Walsin Technology Corporation | 0 | 1292-HH18N3R3C500CTTR-ND | kr.0.05465 | Parametric Equivalent |
| AC0603CRNPO9BN3R3 | YAGEO | 715 | 311-3080-1-ND | kr.0.63000 | Parametric Equivalent |
| C0603C339C5GACAUTO | KEMET | 9.081 | 399-17590-1-ND | kr.2.35000 | Parametric Equivalent |
| C0603C339C5GACTU | KEMET | 12.006 | 399-C0603C339C5GACTUCT-ND | kr.2.28000 | Parametric Equivalent |
| C0603C339C5GALTU | KEMET | 0 | 399-C0603C339C5GALTUTR-ND | kr.0.79035 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.03370 | kr.134.80 |
| Unit Price without VAT: | kr.0.03370 |
|---|---|
| Unit Price with VAT: | kr.0.04213 |











