
CL10C3R3CB81PNC | |
|---|---|
DigiKey Part Number | 1276-6549-2-ND - Tape & Reel (TR) 1276-6549-1-ND - Cut Tape (CT) 1276-6549-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL10C3R3CB81PNC |
Description | CAP CER 3.3PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 3.3 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL10C3R3CB81PNC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±0.25pF | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.28500 | kr.2.85 |
| 50 | kr.0.19520 | kr.9.76 |
| 100 | kr.0.16740 | kr.16.74 |
| 500 | kr.0.12110 | kr.60.55 |
| 1.000 | kr.0.10689 | kr.106.89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.08567 | kr.342.68 |
| 8.000 | kr.0.07781 | kr.622.48 |
| 12.000 | kr.0.07388 | kr.886.56 |
| 20.000 | kr.0.06953 | kr.1,390.60 |
| 28.000 | kr.0.06699 | kr.1,875.72 |
| 40.000 | kr.0.06455 | kr.2,582.00 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

