CBR06C339C5GACTM is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 1.698
Unit Price: kr.1.01000
Datasheet

Parametric Equivalent


Walsin Technology Corporation
In Stock: 0
Unit Price: kr.0.05465
Datasheet
New at DigiKey
Image for CBR06C339C5GACTM is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CBR06C339C5GACTM

DigiKey Part Number
399-CBR06C339C5GACTMTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CBR06C339C5GACTM
Description
3.30PF 50.0V
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
3.3 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Features
High Q, Low Loss, Ultra Low ESR
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0603 (1608 Metric)
Tolerance
±0.25pF
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Voltage - Rated
Thickness (Max)
0.034" (0.87mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CBR06C339C5GACKEMET1.698399-CBR06C339C5GACCT-NDkr.1.01000Parametric Equivalent
HH18N3R3C500CTWalsin Technology Corporation01292-HH18N3R3C500CTTR-NDkr.0.05465Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
8.000kr.0.20838kr.1,667.04
Unit Price without VAT:kr.0.20838
Unit Price with VAT:kr.0.26048