
AC0603CRNPO9BN3R3 | |
|---|---|
DigiKey Part Number | 311-3080-2-ND - Tape & Reel (TR) 311-3080-1-ND - Cut Tape (CT) 311-3080-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0603CRNPO9BN3R3 |
Description | CAP CER 3.3PF 50V C0G/NPO 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 3.3 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | AC0603CRNPO9BN3R3 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±0.25pF | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CGA3E2C0G1H3R3C080AD | TDK | 3.682 | 445-9781-1-ND | kr.0.89000 | Upgrade |
| CGA3E2C0G2A3R3C080AA | TDK | 755 | 445-CGA3E2C0G2A3R3C080AACT-ND | kr.0.63000 | Upgrade |
| CGA3E2NP01H3R3C080AA | TDK | 420 | 445-12406-1-ND | kr.0.76000 | Upgrade |
| CGA3E2NP02A3R3C080AA | TDK | 1.728 | 445-12361-1-ND | kr.0.76000 | Upgrade |
| C0603C339C5GACAUTO | KEMET | 9.081 | 399-17590-1-ND | kr.2.35000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.34900 | kr.3.49 |
| 50 | kr.0.23960 | kr.11.98 |
| 100 | kr.0.20670 | kr.20.67 |
| 500 | kr.0.15114 | kr.75.57 |
| 1.000 | kr.0.13409 | kr.134.09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.10349 | kr.413.96 |
| 8.000 | kr.0.09452 | kr.756.16 |
| 12.000 | kr.0.09003 | kr.1,080.36 |
| 20.000 | kr.0.08506 | kr.1,701.20 |
| 28.000 | kr.0.08216 | kr.2,300.48 |
| 40.000 | kr.0.07937 | kr.3,174.80 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

