Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

0603N271J101CT | |
|---|---|
DigiKey Part Number | 1292-0603N271J101CTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0603N271J101CT |
Description | CAP CER 270PF 100V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 270 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0603N271J101CT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±5% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.034" (0.87mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HH18N271J101CT | Walsin Technology Corporation | 0 | 1292-HH18N271J101CTTR-ND | kr.0.08615 | Parametric Equivalent |
| AC0603JRNPO0BN271 | YAGEO | 7.386 | 13-AC0603JRNPO0BN271CT-ND | kr.0.95000 | Parametric Equivalent |
| C0603C271J1GACAUTO | KEMET | 10.170 | 399-6877-1-ND | kr.2.03000 | Parametric Equivalent |
| C0603C271J1GACTU | KEMET | 0 | 399-C0603C271J1GACTUCT-ND | kr.1.90000 | Parametric Equivalent |
| C0603C271J1GALTU | KEMET | 0 | 399-C0603C271J1GALTUTR-ND | kr.0.63584 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.06231 | kr.249.24 |
| Unit Price without VAT: | kr.0.06231 |
|---|---|
| Unit Price with VAT: | kr.0.07789 |











