270 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC10CG271J100NT

DigiKey Part Number
4713-GMC10CG271J100NTTR-ND - Tape & Reel (TR)
4713-GMC10CG271J100NTCT-ND - Cut Tape (CT)
4713-GMC10CG271J100NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC10CG271J100NT
Description
CAP0603 COG 270PF 5% 100V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
270 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±5%
Thickness (Max)
0.035" (0.90mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GMT10CG271J100NT4Cal-Chip Electronics, Inc.8.0004713-GMT10CG271J100NT4CT-NDkr.0.95000Parametric Equivalent
AC0603JRNPO0BN271YAGEO7.38613-AC0603JRNPO0BN271CT-NDkr.0.95000Parametric Equivalent
C0603C271J1GACAUTOKEMET10.170399-6877-1-NDkr.2.03000Parametric Equivalent
C1608C0G2A271J080AATDK5445-4123-1-NDkr.0.76000Parametric Equivalent
CC0603JRNPO0BN271YAGEO50311-1758-1-NDkr.0.70000Parametric Equivalent
In-Stock: 3.896
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.27900kr.2.79
50kr.0.19140kr.9.57
100kr.0.16480kr.16.48
500kr.0.11932kr.59.66
1.000kr.0.10550kr.105.50
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.08475kr.339.00
8.000kr.0.07708kr.616.64
12.000kr.0.07324kr.878.88
20.000kr.0.06899kr.1,379.80
28.000kr.0.06651kr.1,862.28
40.000kr.0.06412kr.2,564.80
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750