Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

0603B682K101CT | |
|---|---|
DigiKey Part Number | 1292-0603B682K101CTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0603B682K101CT |
Description | CAP CER 6800PF 100V X7R 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 6800 pF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±10% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.034" (0.87mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MT18B682K101CT | Walsin Technology Corporation | 0 | 1292-MT18B682K101CTTR-ND | kr.0.03468 | Parametric Equivalent |
| SH18B682K101CT | Walsin Technology Corporation | 0 | 1292-SH18B682K101CTTR-ND | kr.0.03075 | Parametric Equivalent |
| 885012206113 | Würth Elektronik | 12.711 | 732-12241-1-ND | kr.0.63000 | Parametric Equivalent |
| AC0603KRX7R0BB682 | YAGEO | 4.170 | 13-AC0603KRX7R0BB682CT-ND | kr.0.82000 | Parametric Equivalent |
| C0603C682K1RACAUTO | KEMET | 1.200 | 399-15896-1-ND | kr.2.09000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.02856 | kr.114.24 |
| Unit Price without VAT: | kr.0.02856 |
|---|---|
| Unit Price with VAT: | kr.0.03570 |









