


885012206113 | |
|---|---|
DigiKey Part Number | 732-12241-2-ND - Tape & Reel (TR) 732-12241-1-ND - Cut Tape (CT) 732-12241-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 885012206113 |
Description | CAP CER 6800PF 100V X7R 0603 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 6800 pF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 885012206113 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.28800 | kr.2.88 |
| 50 | kr.0.19720 | kr.9.86 |
| 100 | kr.0.16960 | kr.16.96 |
| 500 | kr.0.12300 | kr.61.50 |
| 1.000 | kr.0.10874 | kr.108.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.08746 | kr.349.84 |
| 8.000 | kr.0.07958 | kr.636.64 |
| 12.000 | kr.0.07564 | kr.907.68 |
| 20.000 | kr.0.07127 | kr.1,425.40 |
| 28.000 | kr.0.06872 | kr.1,924.16 |
| 40.000 | kr.0.06627 | kr.2,650.80 |
| 48.000 | kr.0.06511 | kr.3,125.28 |
| 96.000 | kr.0.06120 | kr.5,875.20 |
| 100.000 | kr.0.06099 | kr.6,099.00 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |


