6800 pF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6800 pF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric)
YAGEO MLCC Capacitors in Artificial Inteligence (AI) Applications

CC0603KRX7R0BB682

DigiKey Part Number
311-4052-2-ND - Tape & Reel (TR)
311-4052-1-ND - Cut Tape (CT)
311-4052-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC0603KRX7R0BB682
Description
CAP CER 6800PF 100V X7R 0603
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
6800 pF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC0603KRX7R0BB682 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±10%
Thickness (Max)
0.035" (0.90mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (19)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AC0603KRX7R0BB682YAGEO4.17013-AC0603KRX7R0BB682CT-NDkr.0.82000Parametric Equivalent
KGM15AR72A682KTKYOCERA AVX38.480478-KGM15AR72A682KTCT-NDkr.1.20000Direct
C0603C682J1RACTUKEMET492399-C0603C682J1RACTUCT-NDkr.2.60000Upgrade
C0603C682K2RACTUKEMET16.150399-C0603C682K2RACTUCT-NDkr.2.22000Upgrade
C1608X8R2A682K080AATDK6.740445-3429-1-NDkr.0.89000Upgrade
In-Stock: 1.146
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.26600kr.2.66
50kr.0.18140kr.9.07
100kr.0.15530kr.15.53
500kr.0.11222kr.56.11
1.000kr.0.09890kr.98.90
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.07532kr.301.28
8.000kr.0.06832kr.546.56
12.000kr.0.06482kr.777.84
20.000kr.0.06095kr.1,219.00
28.000kr.0.05869kr.1,643.32
40.000kr.0.05651kr.2,260.40
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750