Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MT18B682K101CT | |
|---|---|
DigiKey Part Number | 1292-MT18B682K101CTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MT18B682K101CT |
Description | CAP CER 6800PF 100V X7R 0603 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 6800 pF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±10% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.034" (0.87mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AC0603KRX7R0BB682 | YAGEO | 4.170 | 13-AC0603KRX7R0BB682CT-ND | kr.0.82000 | Parametric Equivalent |
| C0603C682K1RACAUTO | KEMET | 1.200 | 399-15896-1-ND | kr.2.09000 | Parametric Equivalent |
| C0603C682K1RECAUTO | KEMET | 9.328 | 399-14189-1-ND | kr.1.20000 | Parametric Equivalent |
| C0603X682K1RECAUTO | KEMET | 6.338 | 399-14198-1-ND | kr.1.27000 | Parametric Equivalent |
| CGA3E2X7R2A682K080AA | TDK | 5.857 | 445-5811-1-ND | kr.0.70000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.03468 | kr.138.72 |
| Unit Price without VAT: | kr.0.03468 |
|---|---|
| Unit Price with VAT: | kr.0.04335 |







