0603B562K101CT is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 4.529
Unit Price: kr.1.97000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.65532
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.49795
Datasheet

Parametric Equivalent


YAGEO
In Stock: 20
Unit Price: kr.0.70000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: kr.0.16484
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: kr.0.13161
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 3.576
Unit Price: kr.0.76000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: kr.0.11403
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 7.369
Unit Price: kr.0.63000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: kr.0.07183
Datasheet

Parametric Equivalent


Cal-Chip Electronics, Inc.
In Stock: 3.940
Unit Price: kr.0.70000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: kr.0.15289
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.17361
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.15021
Datasheet
5600 pF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0603B562K101CT

DigiKey Part Number
1292-0603B562K101CTTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0603B562K101CT
Description
CAP CER 5600PF 100V X7R 0603
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
5600 pF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0603B562K101CT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0603 (1608 Metric)
Tolerance
±10%
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Voltage - Rated
Thickness (Max)
0.034" (0.87mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (14)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0603C562K1RACTUKEMET4.529399-C0603C562K1RACTUCT-NDkr.1.97000Parametric Equivalent
C0603C562K1RALTUKEMET0399-C0603C562K1RALTUTR-NDkr.0.65532Parametric Equivalent
C0603T562K1RALTUKEMET0399-C0603T562K1RALTUTR-NDkr.1.49795Parametric Equivalent
CC0603KRX7R0BB562YAGEO20311-4051-1-NDkr.0.70000Parametric Equivalent
GCD188R72A562KA01DMurata Electronics0490-GCD188R72A562KA01DTR-NDkr.0.16484Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.03506kr.140.24
Manufacturers Standard Package
Unit Price without VAT:kr.0.03506
Unit Price with VAT:kr.0.04383