GCD188R72A562KA01J is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: kr.0.16484
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 3.576
Unit Price: kr.0.76000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: kr.0.11403
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 7.369
Unit Price: kr.0.63000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: kr.0.07183
Datasheet
5600 pF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GCD188R72A562KA01J

DigiKey Part Number
490-GCD188R72A562KA01JTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GCD188R72A562KA01J
Description
CAP CER
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
5600 pF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GCD188R72A562KA01J Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Ratings
AEC-Q200
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±10%
Thickness (Max)
0.035" (0.90mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GCD188R72A562KA01DMurata Electronics0490-GCD188R72A562KA01DTR-NDkr.0.16484Parametric Equivalent
GCJ188R72A562KA01DMurata Electronics3.576490-GCJ188R72A562KA01DCT-NDkr.0.76000Parametric Equivalent
GCJ188R72A562KA01JMurata Electronics0490-GCJ188R72A562KA01JTR-NDkr.0.11403Parametric Equivalent
GCM188R72A562KA37DMurata Electronics7.369490-GCM188R72A562KA37DCT-NDkr.0.63000Parametric Equivalent
GCM188R72A562KA37JMurata Electronics0490-GCM188R72A562KA37JTR-NDkr.0.07183Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.13161kr.1,316.10
Manufacturers Standard Package
Unit Price without VAT:kr.0.13161
Unit Price with VAT:kr.0.16451