
GCJ188R72A562KA01D | |
|---|---|
DigiKey Part Number | 490-GCJ188R72A562KA01DTR-ND - Tape & Reel (TR) 490-GCJ188R72A562KA01DCT-ND - Cut Tape (CT) 490-GCJ188R72A562KA01DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCJ188R72A562KA01D |
Description | CAP CER |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 5600 pF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCJ188R72A562KA01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.70000 | kr.0.70 |
| 10 | kr.0.37100 | kr.3.71 |
| 50 | kr.0.25600 | kr.12.80 |
| 100 | kr.0.22140 | kr.22.14 |
| 500 | kr.0.16268 | kr.81.34 |
| 1.000 | kr.0.14470 | kr.144.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.12024 | kr.480.96 |
| 8.000 | kr.0.11010 | kr.880.80 |
| 12.000 | kr.0.10503 | kr.1,260.36 |
| 20.000 | kr.0.09941 | kr.1,988.20 |
| 28.000 | kr.0.09613 | kr.2,691.64 |
| 40.000 | kr.0.09297 | kr.3,718.80 |
| 48.000 | kr.0.09147 | kr.4,390.56 |
| 96.000 | kr.0.08644 | kr.8,298.24 |
| 100.000 | kr.0.08617 | kr.8,617.00 |
| Unit Price without VAT: | kr.0.70000 |
|---|---|
| Unit Price with VAT: | kr.0.87500 |

