Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

GCD188R72A562KA01D | |
|---|---|
DigiKey Part Number | 490-GCD188R72A562KA01DTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GCD188R72A562KA01D |
Description | CAP CER |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 5600 pF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCD188R72A562KA01D Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GCD188R72A562KA01J | Murata Electronics | 0 | 490-GCD188R72A562KA01JTR-ND | kr.0.13161 | Parametric Equivalent |
| GCJ188R72A562KA01D | Murata Electronics | 3.576 | 490-GCJ188R72A562KA01DCT-ND | kr.0.76000 | Parametric Equivalent |
| GCJ188R72A562KA01J | Murata Electronics | 0 | 490-GCJ188R72A562KA01JTR-ND | kr.0.11403 | Parametric Equivalent |
| GCM188R72A562KA37D | Murata Electronics | 7.369 | 490-GCM188R72A562KA37DCT-ND | kr.0.63000 | Parametric Equivalent |
| GCM188R72A562KA37J | Murata Electronics | 0 | 490-GCM188R72A562KA37JTR-ND | kr.0.07183 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.16484 | kr.659.36 |
| Unit Price without VAT: | kr.0.16484 |
|---|---|
| Unit Price with VAT: | kr.0.20605 |


