390 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0603B391K500CT

DigiKey Part Number
1292-1434-2-ND - Tape & Reel (TR)
1292-1434-1-ND - Cut Tape (CT)
1292-1434-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0603B391K500CT
Description
CAP CER 390PF 50V X7R 0603
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
390 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0603B391K500CT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0603 (1608 Metric)
Tolerance
±10%
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Voltage - Rated
Thickness (Max)
0.034" (0.87mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
06035C391KAT2AKYOCERA AVX7.134478-1210-1-NDkr.1.20000Direct
C0603C391K5RACAUTOKEMET4.245399-C0603C391K5RACAUTOCT-NDkr.1.90000Parametric Equivalent
C0603C391K5RACTUKEMET18.487399-C0603C391K5RACTUCT-NDkr.1.78000Parametric Equivalent
CC0603KRX7R9BB391YAGEO147.955311-1187-1-NDkr.0.63000Parametric Equivalent
GMC10X7R391K50NTCal-Chip Electronics, Inc.4.0004713-GMC10X7R391K50NTCT-NDkr.0.63000Parametric Equivalent
In-Stock: 1.522
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.17800kr.1.78
50kr.0.11920kr.5.96
100kr.0.10140kr.10.14
500kr.0.07152kr.35.76
1.000kr.0.06239kr.62.39
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.03455kr.138.20
8.000kr.0.03077kr.246.16
12.000kr.0.02889kr.346.68
20.000kr.0.02680kr.536.00
28.000kr.0.02558kr.716.24
40.000kr.0.02441kr.976.40
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750