0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0603 (1608 Metric)
cut-tape-render

C0603C391K5RACTU

DigiKey Part Number
399-C0603C391K5RACTUTR-ND - Tape & Reel (TR)
399-C0603C391K5RACTUCT-ND - Cut Tape (CT)
399-C0603C391K5RACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0603C391K5RACTU
Description
CAP CER 390PF 50V X7R 0603
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
390 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603C391K5RACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.034" (0.87mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 37.213
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.73000kr.1.73
10kr.0.99800kr.9.98
50kr.0.72060kr.36.03
100kr.0.63620kr.63.62
500kr.0.49434kr.247.17
1.000kr.0.45069kr.450.69
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.38522kr.1,540.88
8.000kr.0.36091kr.2,887.28
12.000kr.0.34874kr.4,184.88
20.000kr.0.33525kr.6,705.00
28.000kr.0.32737kr.9,166.36
40.000kr.0.31979kr.12,791.60
48.000kr.0.31620kr.15,177.60
96.000kr.0.30410kr.29,193.60
100.000kr.0.30346kr.30,346.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.73000
Unit Price with VAT:kr.2.16250