

CC0603KRX7R9BB391 | |
---|---|
DigiKey Part Number | 311-1187-2-ND - Tape & Reel (TR) 311-1187-1-ND - Cut Tape (CT) 311-1187-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0603KRX7R9BB391 |
Description | CAP CER 390PF 50V X7R 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 390 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0603KRX7R9BB391 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.0.64000 | kr.0.64 |
10 | kr.0.21800 | kr.2.18 |
50 | kr.0.14720 | kr.7.36 |
100 | kr.0.12540 | kr.12.54 |
500 | kr.0.08960 | kr.44.80 |
1.000 | kr.0.07872 | kr.78.72 |
Quantity | Unit Price | Ext Price |
---|---|---|
4.000 | kr.0.05635 | kr.225.40 |
8.000 | kr.0.05563 | kr.445.04 |
12.000 | kr.0.05332 | kr.639.84 |
20.000 | kr.0.04998 | kr.999.60 |
28.000 | kr.0.04803 | kr.1,344.84 |
40.000 | kr.0.04228 | kr.1,691.20 |
48.000 | kr.0.04212 | kr.2,021.76 |
Unit Price without VAT: | kr.0.64000 |
---|---|
Unit Price with VAT: | kr.0.80000 |